8503 004100

Belden Wire & Cable
566-8503-100-04
8503 004100

Mfr.:

Description:
Hook-up Wire 22AWG 1C PVC 100ft SPOOL YELLOW

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,908.23 ₹12,908.23
₹12,851.39 ₹25,702.78
₹12,369.65 ₹61,848.25
₹12,017.42 ₹1,20,174.20
₹11,987.61 ₹2,99,690.25
₹9,429.82 ₹4,71,491.00
₹9,426.09 ₹9,42,609.00
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Yellow
100 ft
7 x 30
Polyvinyl Chloride (PVC)
600 V
Silver Plated Copper
+ 105 C
MIL-W-16878/1 (Type B)
8503
Bulk
Hook-up Wire
22 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.27 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.