8504 008100

Belden Wire & Cable
566-8504-100-08
8504 008100

Mfr.:

Description:
Hook-up Wire 24AWG 1C PVC 100ft SPOOL GRAY

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,295.28 ₹11,295.28
₹10,437.09 ₹20,874.18
₹9,813.72 ₹49,068.60
₹9,563.06 ₹95,630.60
₹8,936.89 ₹2,23,422.25
₹8,485.90 ₹4,24,295.00
₹8,052.62 ₹8,05,262.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Gray (Slate Gray)
100 ft
7 x 32
Polyvinyl Chloride (PVC)
600 V
Silver Plated Copper
+ 105 C
MIL-W-16878/1 (Type B)
8504
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.