8504 0091000

Belden Wire & Cable
566-8504-1000-09
8504 0091000

Mfr.:

Description:
Hook-up Wire 24AWG 1C PVC 1000ft SPOOL WHITE

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58,021.37 ₹58,021.37
₹53,330.82 ₹1,06,661.64
₹50,071.43 ₹3,00,428.58
₹48,730.11 ₹4,87,301.10
26 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
White
1000 ft
7 x 32
Polyvinyl Chloride (PVC)
600 V
Silver Plated Copper
+ 105 C
MIL-W-16878/1 (Type B)
8504
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.12 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99