8520 001100

Belden Wire & Cable
566-8520-100-01
8520 001100

Mfr.:

Description:
Hook-up Wire 14AWG 1C PVC 100ft SPOOL BROWN

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,148.43 ₹35,148.43
₹33,043.49 ₹66,086.98
₹31,041.99 ₹1,55,209.95
₹30,229.46 ₹3,02,294.60

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brown
100 ft
41 x 30
Polyvinyl Chloride (PVC)
1 kV
Silver Plated Copper
+ 80 C
MIL-W-76C Type MW
8520
Hook-up Wire
14 AWG
Brand: Belden Wire & Cable
Outside Diameter: 2.82 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 771.107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493040
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.