8523 005100

Belden Wire & Cable
566-8523-100-05
8523 005100

Mfr.:

Description:
Hook-up Wire 20AWG 1C PVC 100ft SPOOL GREEN

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,178.66 ₹17,178.66
₹16,753.76 ₹33,507.52
₹15,835.94 ₹79,179.70
₹14,992.66 ₹1,49,926.60
₹14,076.70 ₹3,51,917.50
₹12,549.48 ₹6,27,474.00
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green
100 ft
10 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8523
Hook-up Wire
20 AWG
Brand: Belden Wire & Cable
Features: Chemical Resistant
Outside Diameter: 1.78 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 226.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493040
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.