8723 060U2000

Belden Wire & Cable
566-8723U2000-60
8723 060U2000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2C STRAND 2000ft BOX CHROME

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,20,645.74 ₹1,20,645.74
₹1,11,826.25 ₹2,23,652.50

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
4 Conductor
2000 ft
22 AWG
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyethylene (PE)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 8723
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 16.329 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544493080
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.