8916 004500

Belden Wire & Cable
566-8916-500-04
8916 004500

Mfr.:

Description:
Hook-up Wire 14 STR PVC YEL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,43,135.66 ₹1,43,135.66
₹1,32,975.31 ₹2,65,950.62
₹1,20,843.28 ₹6,04,216.40

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Yellow
500 ft
41 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1015
8916
Hook-up Wire
14 AWG
Brand: Belden Wire & Cable
Outside Diameter: 3.51 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 4.763 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.