9452 010500

Belden Wire & Cable
566-9452-500
9452 010500

Mfr.:

Description:
Multi-Conductor Cables 24AWG 2C SHIELD 500ft SPOOL BLACK

In Stock: 47

Stock:
47 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,136.69 ₹54,136.69
₹50,397.54 ₹1,00,795.08
₹49,513.52 ₹2,47,567.60
₹49,308.68 ₹4,93,086.80
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Shielded
2 Conductor
500 ft
24 AWG
3.43 mm (0.135 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 36
200 V
Brand: Belden Wire & Cable
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 9452
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99