9843 060100

Belden Wire & Cable
566-9843-100-60
9843 060100

Mfr.:

Description:
Multi-Conductor Cables 24AWG 3PR SHIELD 100ft SPOOL CHROME

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68,927.11 ₹68,927.11
₹62,953.34 ₹1,25,906.68

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Networking
Shielded
3 Pair Twisted
100 ft
24 AWG
9.14 mm (0.36 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in RS-485 applications
Insulation Material: Polyethylene (PE)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 9843
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2.812 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.