9910 002100

Belden Wire & Cable
566-9910-100-02
9910 002100

Mfr.:

Description:
Hook-up Wire 10AWG 1C PVC 100ft SPOOL RED

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71,149.69 ₹71,149.69
₹65,879.67 ₹1,31,759.34

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
65 x 28
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1015
9910
Hook-up Wire
10 AWG
Brand: Belden Wire & Cable
Outside Diameter: 4.57 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99