9982 013100

Belden Wire & Cable
566-9982-100-13
9982 013100

Mfr.:

Description:
Hook-up Wire 20AWG 1C PVC 100ft SPOOL DK BLUE

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,300.73 ₹14,300.73
₹13,254.10 ₹26,508.20
₹12,459.91 ₹62,299.55
₹12,138.28 ₹1,21,382.80
₹11,340.50 ₹2,83,512.50
₹10,765.53 ₹5,38,276.50

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Blue (Dark Blue)
100 ft
7 x 28
Polyvinyl Chloride, Semi-Rigid (S-R PVC)
300 V
Tinned Copper
+ 80 C
UL AWM Style 1061
9982
Hook-up Wire
20 AWG
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.45 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 235.872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99