AX100795

Belden Wire & Cable
566-AX100795
AX100795

Mfr.:

Description:
Racks & Rack Cabinet Accessories HORIZONTAL CABLE MANAGEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
26 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,912.49 ₹9,912.49
₹9,485.72 ₹47,428.60
₹9,364.59 ₹93,645.90
₹9,322.66 ₹2,33,066.50
₹9,321.73 ₹4,66,086.50
₹9,320.80 ₹9,32,080.00
500 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Managers
Horizontal Cable Management Channel
Black
Brand: Belden Wire & Cable
Number of Rack Units: 2U
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3.686 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BELDEN WIRE & CABLE