AX101852

Belden Wire & Cable
566-AX101852
AX101852

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MODULAR CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,226.25 ₹1,226.25
₹1,186.18 ₹11,861.80
₹1,080.89 ₹27,022.25
₹1,076.23 ₹1,07,623.00
₹1,072.50 ₹2,68,125.00
₹1,071.57 ₹5,35,785.00
₹1,064.12 ₹10,64,120.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
Termination Tool
Cat 6
Snap-In
- 10 C
+ 60 C
Black
Application: 1G/10G Base-T
Brand: Belden Wire & Cable
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.