Y60912

Belden Wire & Cable
566-9501-1000-YL/VLT
Y60912

Mfr.:

Description:
Multi-Conductor Cables 24AWG 1PR SHIELD 1000FT SPOOL YL/VLT

Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64,143.96 ₹64,143.96
₹57,529.04 ₹1,15,058.08
₹55,212.97 ₹2,76,064.85
₹54,999.15 ₹5,49,991.50
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Shielded
2 Conductor
1000 ft
24 AWG
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Series: 9501
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: Y60912 0601000
Unit Weight: 6.350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

9501 Multi-Conductor Cables

Belden Wire & Cable 9501 Multi-Conductor Cables are computer EIA RS-232 cables with 24AWG stranded (7 x 32) tinned copper conductors protected with a PVC jacket. These cables are insulated with 0.011" Semi-Rigid Polyvinyl Chloride (SR-PVC) material, and the outer shield is built with Bi-Laminate (Aluminum + Polyethylene) material. The 9501 cable diameter (nominal) is close to 0.156", and the overall cable is protected by a Beldfoil® shield that provides 100% coverage. These cables operate at a temperature range of -30°C to 80°C and include a voltage rating of 300V. The 9501 multi-conductor cables are used in computer communications, low-voltage analog signals, low-voltage digital control systems, line-level audios, panel wirings, and suitable RS-232 applications.