B503

Bellin Dynamic Systems
853-B503
B503

Mfr.:

Description:
PCBs & Breadboards SOIC QSOP TSOP 34 patterns

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,281.62 ₹4,281.62
₹3,866.97 ₹38,669.70

Product Attribute Attribute Value Select Attribute
Bellin Dynamic Systems
Product Category: PCBs & Breadboards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Adapter Boards
DIP
Through hole board
193 mm
127 mm
Brand: Bellin Dynamic Systems
Product Type: Breadboards, Protoboards and Accessories
Subcategory: Prototyping
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.