CE30-C

234-CE30-C
CE30-C

Mfr.:

Description:
Distance Sensors - Industrial CE30-C 3D 4m obstacle-avoidance LiDAR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Time of Flight - ToF
100 mm to 4 m
1 cm
LiDAR
12 VDC
12 VDC
TCP
2 A
Panel
0 C
+ 50 C
CE30
Beam Angle: 132 deg
Brand: Benewake
Description/Function: Solid State Array LiDAR
Dimensions: 79 mm x 50 mm x 47 mm
Operating Supply Voltage: 12 V
Packaging: Each
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Unit Weight: 219 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.