GPVOS-0.040-01-0816

Bergquist Company
951-GPVOS-40-01-0816
GPVOS-0.040-01-0816

Mfr.:

Description:
Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.040" Thickness, GAP PAD TGP 800VOS/VO Soft, IDH 2165895

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,507.30 ₹3,507.30
₹2,718.06 ₹2,71,806.00

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone
0.8 W/m-K
6 kVAC
Gold/Pink
- 60 C
+ 200 C
406.4 mm
203.2 mm
1.016 mm
40 psi
UL 94 V-0
VO Soft / TGP 800VOS
Brand: Bergquist Company
Designed for: Telecommunications, Computers and Peripherals, Power Conversion
Product Type: Thermal Interface Products
Size: 8 in x 16 in
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: GAP PAD
Part # Aliases: BG402601 L8INW16INH0.04 GPVOS-0.040-00-0816 L8INW16INH0D0 2165895
Unit Weight: 148.778 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3824999999
CAHTS:
8541900000
USHTS:
3919905060
JPHTS:
8542900006
KRHTS:
3919900000
TARIC:
8541900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.