906-5MM

Bivar
749-906-5MM
906-5MM

Mfr.:

Description:
Standoffs & Spacers Plastic Spcr 5mm Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,385

Stock:
7,385 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.22 ₹52.20
₹4.38 ₹438.00
₹4.10 ₹2,050.00
₹4.01 ₹40,100.00
₹3.54 ₹88,500.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
5 mm
Nylon
3.8 mm
Female / Female
Bulk
Brand: Bivar
Color: White
Inside Diameter: 2.2 mm
Product Type: Standoffs, Spacers & Supports
Series: 906
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 43.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.