BC5500-R-F-48

Bivar
749-BC5500RF48
BC5500-R-F-48

Mfr.:

Description:
LED Lighting Fixtures Red 620 - 630nm Fixed Mount 48 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,685.96 ₹20,685.96
₹18,585.68 ₹1,85,856.80

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Lighting Fixtures
Red
630 nm
780 lm
21.1 mm
1219.2 mm
Aluminum
Coastline C5500 Linear
Tube
Brand: Bivar
Height: 15.2 mm
Housing Colour: Black
Power Rating: 20 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Vf - Forward Voltage: 24 V
Viewing Angle: 35 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.