CP-66 GY

Bivar
749-CP-66GY
CP-66 GY

Mfr.:

Description:
Extraction, Removal & Insertion Tools PCB Card Ejector, 0.062 in. PCB Width, 1.25 in. Straight Lever, Nylon, Grey

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹112.75 ₹112.75
₹103.43 ₹517.15
₹95.04 ₹950.40
₹73.52 ₹1,838.00
₹67.28 ₹6,728.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Extraction, Removal & Insertion Tools
PCB Ejectors
Circuit Board Card Ejector
Gray
Brand: Bivar
For Use With: Circuit Board Hardware
Height: 15.3 mm
Length: 31.9 mm
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 100
Subcategory: Tools
Width: 7.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.