DC-600

Bivar
749-DC-600
DC-600

Mfr.:

Description:
Circuit Board Hardware - PCB PCB Guide 6.0in Snap-in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,855

Stock:
7,855 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.40 ₹58.40
₹46.54 ₹465.40
₹39.08 ₹3,908.00
₹37.10 ₹18,550.00
₹34.68 ₹34,680.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Card Guides
152.4 mm
Unthreaded
Nylon
Brand: Bivar
Color: Black
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 6.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

DC Deep Channel Card Guides

Bivar DC Deep Channel Card Guides feature three channels widths for 1/16th, 3/32nd, and 1/8th PCBs and are offered in 21 standard lengths from 2.5" to 8.0", in 0.5" increments. These components are rigid and strong while meeting a wide variety of PCB slot entry applications. The DC Series Deep Channel Card Guides are designed for quick installation, with effective retention and do not require any special tools or fixtures for installation. Ideal applications include computer, datacom, telecom, factory equipment, industrial controls, and defense and military.