FLP2DR10.0-SUG

Bivar
749-FLP2DR10.0-SUG
FLP2DR10.0-SUG

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 5.1mm Lens Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹421.35 ₹421.35
₹309.05 ₹3,090.50
₹244.36 ₹24,436.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Flexible Light Pipes
Green
Panel Mount
Right Angle
Round Lens, Dome Face
10 in
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8544700090
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.