H100CGD

Bivar
749-H100CGD
H100CGD

Mfr.:

Description:
LED Circuit Board Indicators LED Assmbly Grn Single Level 565nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
1,000
Expected 21-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86.66 ₹86.66
₹60.57 ₹605.70
₹37.46 ₹3,746.00
₹31.40 ₹15,700.00
₹31.31 ₹31,310.00
₹29.54 ₹73,850.00
₹28.33 ₹1,41,650.00
₹27.12 ₹2,71,200.00
₹25.81 ₹6,45,250.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green
T-1 (3 mm)
565 nm
30 mcd
Right Angle
45 deg
Diffused
20 mA
2.2 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.