H101CHD

Bivar
749-H101CHD
H101CHD

Mfr.:

Description:
LED Circuit Board Indicators LED Assmbly HE Red Single Level 635nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76.36 ₹76.36
₹67.83 ₹678.30
₹47.17 ₹4,717.00
₹41.33 ₹20,665.00
₹40.61 ₹40,610.00
₹40.52 ₹4,05,200.00
₹38.18 ₹9,54,500.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
T-1 (3 mm)
625 nm
30 mcd
Right Angle
40 deg
Diffused
20 mA
2 V
Tray
Brand: Bivar
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99