H201CRD

Bivar
749-H201CRD
H201CRD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Red, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.40 ₹111.40
₹77.80 ₹778.00
₹50.49 ₹5,049.00
₹50.31 ₹25,155.00
₹49.59 ₹49,590.00
₹49.41 ₹2,47,050.00
₹49.23 ₹4,92,300.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
3 mm
700 nm
2 mcd
Through Hole
40 deg
20 mA
2.1 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99