H380CGD

Bivar
749-H380CGD
H380CGD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Tri-Level, 1 Station, Green, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹188.22 ₹188.22
₹134.18 ₹1,341.80
₹99.70 ₹9,970.00
₹95.98 ₹47,990.00
₹92.71 ₹92,710.00
₹87.22 ₹2,18,050.00
₹85.63 ₹4,28,150.00
₹84.70 ₹8,47,000.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green
1.8 mm
568 nm
20 mcd
Through Hole
50 deg
20 mA
2.1 V
Brand: Bivar
Configuration: 3 Single Color LEDs, Tri-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.