MPR3UGC

Bivar
749-MPR3UGC
MPR3UGC

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED Assembly, 3 mm Green LED w\ Water Clear Lens, No Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹238.54 ₹238.54
₹170.52 ₹1,705.20
₹130.45 ₹13,045.00
₹112.75 ₹56,375.00
₹107.16 ₹1,07,160.00
₹102.50 ₹2,56,250.00
₹98.77 ₹4,93,850.00
₹97.84 ₹9,78,400.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
20 deg
Indicators
Green
6 mm
Panel Mount
Straight Lead
3 mm
20 mA
2.1 V
570 nm
200 mcd
Dome
Brand: Bivar
Lead Length: 16.7 mm
Lens Colour: Colorless
Lens Transparency: Water Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.