PLP1-10MM-F

Bivar
749-PLP110MMF
PLP1-10MM-F

Mfr.:

Description:
LED Light Pipes 3mm Flat Face Lens 10mm Rigid Lite Pipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,663

Stock:
3,663
Can Dispatch Immediately
On Order:
6,700
Expected 09-02-2026
6,700
Expected 24-04-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.42 ₹102.42
₹81.04 ₹810.40
₹62.35 ₹6,235.00
₹53.01 ₹26,505.00
₹47.35 ₹47,350.00
₹41.06 ₹2,05,300.00
₹29.20 ₹2,92,000.00
₹28.30 ₹7,07,500.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Water, Clear
Panel Mount (Rear)
Vertical
3 mm
Round Lens, Flat Face
10 mm
Polycarbonate (PC)
Non Water Resistant
PLP1
Bulk
Brand: Bivar
Dimensions: 3 mm x 10 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.