PLP1-125-F YW

Bivar
749-PLP1-125-FYW
PLP1-125-F YW

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.04 ₹177.04
₹121.13 ₹1,211.30
₹97.84 ₹9,784.00
₹85.35 ₹42,675.00
₹78.74 ₹78,740.00
₹71.10 ₹1,77,750.00
₹69.14 ₹3,45,700.00
₹66.44 ₹6,64,400.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Yellow
Panel Mount (Rear)
Vertical
Round Lens, Flat Face
3.175 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.