PLP2-100-D

Bivar
749-PLP2100D
PLP2-100-D

Mfr.:

Description:
LED Light Pipes 3mm Diff Lens LP RdF .100" Rigid LitePipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,086

Stock:
3,086
Can Dispatch Immediately
On Order:
7,600
Expected 23-03-2026
7,900
Expected 18-05-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.38 ₹67.38
₹46.72 ₹467.20
₹34.05 ₹3,405.00
₹28.39 ₹14,195.00
₹24.98 ₹24,980.00
₹23.63 ₹1,18,150.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Colorless, Diffused
Panel Mount (Front)
Vertical
3 mm
Round
2.54 mm
Polycarbonate (PC)
Non Water Resistant
PLP2
Bulk
Brand: Bivar
Dimensions: 0.112 in x 0.1 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.