PLP2-100-S

Bivar
749-PLP2100S
PLP2-100-S

Mfr.:

Description:
LED Light Pipes 3mm Smkd Lens LP RdF .100" Rigid LitePipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,572

Stock:
1,572 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.28 ₹121.28
₹88.31 ₹883.10
₹66.21 ₹6,621.00
₹57.32 ₹28,660.00
₹51.30 ₹51,300.00
₹47.71 ₹1,19,275.00
₹42.05 ₹4,20,500.00
₹39.17 ₹9,79,250.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Water, Clear
Panel Mount (Front)
Vertical
3 mm
Round
2.54 mm
Polycarbonate (PC)
Non Water Resistant
PLP2
Bulk
Brand: Bivar
Dimensions: 0.112 in x 0.1 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.