PM5HDL

Bivar
749-PM5HDL
PM5HDL

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED 5mm HE Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
1,000
Expected 25-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.09 ₹67.09
₹46.31 ₹463.10
₹35.97 ₹3,597.00
₹30.66 ₹15,330.00
₹28.14 ₹28,140.00
₹25.62 ₹64,050.00
₹24.79 ₹1,23,950.00
₹23.57 ₹2,35,700.00
₹23.02 ₹5,75,500.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
45 deg
- 25 C to + 85 C
STD Panle Mount Indicator
Red
Panel Mount
Straight Lead
5 mm
7 mA
2 V
625 nm
5 mcd
Dome
Bulk
Brand: Bivar
Lead Length: 17.3 mm
Lens Colour: Red
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.