SLP3-150-450-R

Bivar
749-SLP3-150-450-R
SLP3-150-450-R

Mfr.:

Description:
LED Light Pipes LIGHTPIPE ROUND FACE CLEAR, 0.45IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,003
Expected 26-05-2026
11,100
Expected 27-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49.39 ₹49.39
₹34.20 ₹342.00
₹24.41 ₹2,441.00
₹20.13 ₹10,065.00
₹17.52 ₹17,520.00
₹16.21 ₹81,050.00
₹15.75 ₹1,57,500.00
₹14.82 ₹3,70,500.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
PCB Mount
Right Angle
3 mm
Round Lens
3.81 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Dimensions: 5.1 mm x 4.5 mm x 6.4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 186.139 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
JPHTS:
8541400103
TARIC:
8547200090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.