SM0805UOC

Bivar
749-SM0805UOC
SM0805UOC

Mfr.:

Description:
Single Colour LEDs Ultra Orange 625 nm Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,754

Stock:
8,754 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹19.76 ₹19.76
₹19.59 ₹195.90
Full Reel (Order in multiples of 4000)
₹18.33 ₹73,320.00
₹17.88 ₹1,43,040.00
₹15.81 ₹3,79,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0805 (2012 metric)
625 nm
Orange
20 mA
2.1 V
78 mW
Orange
1.4 mm x 1.2 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 80 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.2 mm
Unit Weight: 4.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99