SM1204BC-R/B

Bivar
749-SM1204BC-R/B
SM1204BC-R/B

Mfr.:

Description:
Multi-Colour LEDs Red Blue 645nm 468nm 115mcd Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7,097

Stock:
7,097 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.97 ₹136.97
₹96.91 ₹969.10
₹72.77 ₹7,277.00
₹62.06 ₹31,030.00
₹58.52 ₹58,520.00
Full Reel (Order in multiples of 3000)
₹53.95 ₹1,61,850.00
₹51.71 ₹3,10,260.00
₹49.57 ₹4,46,130.00
24,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bi-Color LEDs
SMD/SMT
Side Looker
Red, Blue
631 nm, 470 nm
130 deg
20 mA
2.1 V, 2.9 V
100 mW
Colorless
2 mm x 1 mm
Semitube
Water Clear
Brand: Bivar
Height: 1 mm
Length: 3.2 mm
Luminous Intensity: 115 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.5 mm
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.