SMFLP2F-2.5

Bivar
749-SMFLP2F-2.5
SMFLP2F-2.5

Mfr.:

Description:
LED Light Pipes 2.5in LGTH, 2mm core Flexpipe, flat lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹160.81 ₹160.81
₹102.42 ₹1,024.20
₹97.93 ₹9,793.00
₹95.23 ₹47,615.00
₹92.54 ₹92,540.00
₹89.66 ₹2,24,150.00
₹88.85 ₹4,44,250.00
₹87.59 ₹8,75,900.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Flexible Light Pipes
SMD/SMT
Vertical
Round Lens, Flat Face
2.5 in
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
9001900090
USHTS:
9001909000
JPHTS:
900190000
KRHTS:
9001909000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019090
ECCN:
EAR99

SMFLP Flexible Light Pipe Systems

BIVAR SMFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These are ideal for applications where space constraints, enclosure layouts, or design requirements prevent direct LED placement. The BIVAR SMFLP Flexible Light Pipe Systems pairs a surface-mount LED adapter with flexible optical fiber, enabling efficient light routing from compact SMD LEDs to front-panel indicators.