SMTL3020GC

Bivar
749-SMTL3020GC
SMTL3020GC

Mfr.:

Description:
Single Colour LEDs 3020 SMD LED Top View Package, Green

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,975

Stock:
1,975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.48 ₹75.48
₹57.68 ₹576.80
₹45.75 ₹4,575.00
₹40.35 ₹20,175.00
₹37.92 ₹37,920.00
Full Reel (Order in multiples of 2000)
₹35.78 ₹71,560.00
₹32.99 ₹1,31,960.00
₹30.75 ₹3,07,500.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green LEDs
SMD/SMT
528 nm
Green
20 mA
3.2 V
Clear
3.1 mm x 2.8 mm
SMTL3020
Reel
Cut Tape
Brand: Bivar
Configuration: Single
Height: 1.3 mm
Length: 2.7 mm
Luminous Intensity: 1050 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Color PLCC LEDs

BIVAR Single Color PLCC LEDs are offered in an industry-standard 3020 and 3528 PLCC packages with high luminous intensity and wide viewing angles. These LEDs feature low power consumption, high power efficiency, and excellent long-life reliability for battery-powered equipment. The single-color PLCC LEDs come in a wide variety of colors and intensity combinations to meet illumination needs. These LEDs operate at 5V reverse voltage, ±500V electrostatic discharge classification (HBM), and -40°C to 85°C temperature range. The single-color PLCC LEDs are suitable for small-scale applications such as illumination, general indication, and backlighting.