TO-200-150

Bivar
749-TO-200-150
TO-200-150

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-200 Rectangle .19 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,625

Stock:
7,625 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17.07 ₹17.07
₹13.39 ₹133.90
₹10.06 ₹1,006.00
₹8.53 ₹4,265.00
₹8.00 ₹80,000.00
₹7.91 ₹1,97,750.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
4.8 mm
Unthreaded
Wax
Brand: Bivar
Mounting Hole Size: 0.35 in
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 2.4 mm
Unit Weight: 45.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909000
USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99