TO-26-040

Bivar
749-TO-26-040
TO-26-040

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-26 Round .187 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,180

Stock:
11,180 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹8.29 ₹82.90
₹6.24 ₹624.00
₹5.96 ₹2,980.00
₹5.68 ₹1,42,000.00
₹5.22 ₹2,61,000.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
Unthreaded
4.7 mm
Wax
Brand: Bivar
Inside Diameter: 1.8 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 0.04 in
Unit Weight: 23.529 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3404900090
USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.