BH-USB-200

Blackhawk
716-BH-USB-200
BH-USB-200

Mfr.:

Description:
Emulators/Simulators USB200 JTAG Emulator TI XDS200-class

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
93
Expected 16-02-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47,166.00 ₹47,166.00

Product Attribute Attribute Value Select Attribute
Blackhawk
Product Category: Emulators/Simulators
RoHS:  
JTAG Emulators
Stellaris, C2000, Hercules, Sitara, C66xx, C64x+, C674x, C55xx, C54xx, DaVinci , OMAP
TI XDS2xx
ARM
Brand: Blackhawk
Description/Function: The USB200 offers an excellent balance of performance and price placing it in between the super low cost XDS100 and high performance XDS560 class emulators
Interface Type: USB
Operating Supply Voltage: 1.8 V, 3.3 V
Packaging: Bulk
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 12208
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB200 JTAG Emulator

Blackhawk USB200 Emulator (USB200) is a TI XDS200-class emulator that is small, lightweight, and portable. The USB200 is compatible with Code Composer Studio IDE (CCS) v5.2.0 with the latest TI emulation update applied. The controller supports the compact TI 20-pin JTAG header and voltage ranges from 1.5V to 4.1V. The USB host port permits communication with the host PC while two LEDs display operational status. The USB200 supports the TI UniFlash™ programming utility and CCS DSS Java Scripting. Blackhawk USB200 Emulator is bus powered and requires no external power making it ideal for applications including audio, automotive, broadband, telecom, consumer electronics, industrial, medical, and wireless.