BH-XDS-560v2

Blackhawk
716-BH-XDS-560V2
BH-XDS-560v2

Mfr.:

Description:
Emulators/Simulators XDS560v2-BP STM EMULATOR w/ PoE KIT

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,69,430.16 ₹2,69,430.16

Product Attribute Attribute Value Select Attribute
Blackhawk
Product Category: Emulators/Simulators
RoHS:  
System Trace Emulators
ARM, Cxxxx, TMS320, TMS470, TMS570 MCUs
CCStudio IDE
TMS320
Brand: Blackhawk
Interface Type: Ethernet, JTAG, USB
Operating Supply Voltage: 1.2 V to 4.1 V
Packaging: Bulk
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: BH-XDS-560V2-POE
Unit Weight: 1.202 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
3B992

XDS560v2 System Trace Emulators

Blackhawk XDS560v2 System Trace Emulator is is a development tool for Texas Instruments DSPs that is based on the TI XDS560v2 JTAG emulator reference design. The Blackhawk XDS560v2 emulator includes both high-speed USB 2.0 and 10/100Mbit Ethernet host interfaces, multi-color state and activity LEDs and a flexible ribbonized coax JTAG cable.