1120-150K-RC

Bourns
542-1120-150K-RC
1120-150K-RC

Mfr.:

Description:
Power Inductors - Leaded 15uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 206   Multiples: 206
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹526.47 ₹1,08,452.82

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Choke
Radial
Unshielded
15 uH
20 %
9 A
13 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
21.336 mm
20.574 mm
1120
Bulk
Application: Power
Brand: Bourns
Lead Spacing: 0.63 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 206
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1120 Series High Current Chokes

Bourns 1120 Series High Current Chokes feature a 0.8A to 11.4A current range and 1μH to 2200μH (±20% and ±10% at 1kHz) inductance range. These chokes provide very high current capacity and low DCR. The 1120 high-current chokes are integrated with epoxy-coated ferrite bobbin core and VW-1 rated shrink tubing to cover winding. These chokes offer a dielectric withstanding voltage of 2500VRMS from the terminal to the shrink tube cover and 1000VRMS from the terminal to the core. The 1120 high-current chokes are self-leaded and RoHS compliant.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.