1250A-2S-400

Bourns
652-1250A-2S-400
1250A-2S-400

Mfr.:

Description:
Industrial Surge Protectors AC SPD, 2W-G,420VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,463.58 ₹12,11,722.20

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
AC General Duty
DIN Rail
Screw
420 VAC
- 40 C
+ 85 C
IP20
64.3 mm
36 mm
90 mm
1250A
Brand: Bourns
Compliance: UL
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 90
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

1250A General Duty AC Surge Protective Devices

Bourns 1250A General Duty AC Surge Protective Devices (SPDs) offer a 150V to 690V operating voltage range and large surge energy capability of up to 50kA per mode. These devices are designed to protect high-risk electrical service entrances and branch panels and are intended to be installed at the front end of the installation in the main switchboard. 1250A series devices can be configured for common and differential-mode protection in single- and three-phase applications. Bourns 1250A General Duty AC SPDs suit all power circuits, heavy industrial applications, and EV charging stations.