1270-2NS-120

Bourns
652-1270-2NS-120
1270-2NS-120

Mfr.:

Description:
Industrial Surge Protectors AC SPD, 80kA, 1W,150VAC+NPE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,649.54 ₹5,11,177.92

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
DIN Rail
Screw
150 VAC
80 kA
- 40 C
+ 85 C
IP20
36.2 mm
88.6 mm
87 mm
1270
Brand: Bourns
Compliance: EN/IEC 61643-11
Flammability Rating: UL 94 V-0
For Use With: All Power Circuits, EV Charging Stations
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 48
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1270 Series Surge Protective Devices (SPDs)

Bourns 1270 Series Surge Protective Devices (SPDs) are IEC Class I + Class II AC SPDs designed for power systems, lighting, and current and surge protection. These devices are intended to be installed at the front end of the installation, close to sensitive terminals, and in the area of the main switchboard. The 1270 series Surge Protective Devices feature up to 80kA per mode large surge energy capability and up to 12.5kA 10/350μs impulse current capacity. These devices are used in electrical service entrances, branch panels, power circuits, heavy industrial, and EV charging stations.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.