1500-1S

Bourns
652-1500-1S
1500-1S

Mfr.:

Description:
Connectorised Surge Protectors Ethernet SPD Isolated w/Screw Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,355.53 ₹14,355.53
₹11,765.45 ₹58,827.25
₹11,682.79 ₹1,16,827.90

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Connectorised Surge Protectors
RoHS:  
Ethernet
RJ-45
Wall Mount
Screw
150 V
LAN Interfaces
- 40 C
+ 65 C
1500
Bulk
Brand: Bourns
Compliance: UL
Features: Isolated
Height: 107.01 mm
Length: 25.12 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Width: 65.1 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.