2017-35-SMH-RPLF

Bourns
652-2017-35-SMH-RPLF
2017-35-SMH-RPLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 350V FLAT Horizontal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹116.48 ₹2,32,960.00
₹115.54 ₹4,62,160.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2017
10 kA
350 V
2 Electrode
SMD/SMT
Failsafe Not Protected
8 mm
10.35 mm
- 55 C
+ 105 C
Reel
Brand: Bourns
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Flat Gas Discharge Tube
Tradename: FLAT
Type: 2 Electrode Gas Discharge Tube Surge Arrestor with FLAT Technology
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2017 FLAT® GDT Surge Arrestors

Bourns 2017 Gas Discharge Tube (GDT) Surge Arrestors with FLAT® Technology offer a 2-electrode GDT in an innovative flat-package design. Bourns FLAT technology delivers a low profile solution for high density and height-restricted PCB applications. Bourns 2017 surge arrestors are ITU K.12 Class III devices rated at 10kA on an 8/20µs waveform. The series is offered with DC breakdown voltages ranging from 90V to 420V and is available in horizontal and vertical surface-mount versions as well as a leadless design for cartridge or clamp fit applications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

FLAT® Gas Discharge Tube (GDT) Surge Arrestors

Bourns FLAT® Gas Discharge Tube (GDT) Surge Arrestors with FLAT® Technology offer an innovative flat-package design. Bourns FLAT technology delivers a low-profile solution for high-density and height-restricted PCB applications. The surge arrestors are ITU K.12 Class III and IEC 61643-311 device rated at 10kA on an 8/20µs waveform. Applications include telecoms and industrial communications.