2031-23T-SM-RPLF

Bourns
652-2031-23T-SM-RPLF
2031-23T-SM-RPLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 185volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,989

Stock:
11,989 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹126.72 ₹126.72
₹116.48 ₹1,164.80
₹96.91 ₹4,845.50
₹88.99 ₹8,899.00
₹80.04 ₹20,010.00
₹73.80 ₹36,900.00
Full Reel (Order in multiples of 1500)
₹64.76 ₹97,140.00
₹59.64 ₹1,78,920.00
₹56.75 ₹2,55,375.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹129.52
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹121.13
Min:
1

Possible Replacement

Bourns 2031-23T-SMLF
Bourns
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 185volts

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2031-xxT-SM
1 kA
230 V
2 Electrode
SMD/SMT
Failsafe Not Protected
5 mm
4.4 mm
- 40 C
+ 90 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Miniature Gas Discharge Tube
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
TARIC:
8536301090
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2031-xxT-SM 2-Pole Gas Discharge Tubes

Bourns 2031T-xxT-SM 2-Pole Gas Discharge Tubes are designed for use with Bourns TBU® High-Speed Protectors to provide an ideal protection solution for industrial applications. These GDT devices provide coordinated overvoltage protection for TBU High-Speed Protector models. They provide extremely fast overcurrent protection and overvoltage protection against electrical transients - in less than 1µs at the rated current. Bourns 2031T-xxT-SM 2-Pole Gas Discharge Tubes can transition into conduction at a voltage below its maximum impulse rating, protecting the TBU device from overvoltage and shunting the surge energy to ground.