3057P-1-103M

Bourns
652-3057P-1-103M
3057P-1-103M

Mfr.:

Description:
Trimmer Resistors - Through Hole 10Kohms 5% 1 1/4" Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,444

Stock:
1,444 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,840.74 ₹2,840.74
₹2,493.06 ₹49,861.20
₹2,428.38 ₹1,45,702.80
₹2,307.99 ₹2,30,799.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
3057
PC Pin
Multiturn
22 Turn
10 kOhms
Side Slot
1 W
5 %
50 PPM / C
Horizontal Adjustment
- 55 C
+ 150 C
Tube
Brand: Bourns
Element Type: Wirewound
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: Trimmers
Unit Weight: 2.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
BRHTS:
85333110
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.