3852A-282-503CL

Bourns
652-3852A-282503CL
3852A-282-503CL

Mfr.:

Description:
Potentiometers 50K 3/4" Single Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,074.49 ₹1,074.49
₹861.57 ₹8,615.70
₹788.80 ₹19,720.00
₹737.59 ₹33,191.55
₹689.07 ₹62,016.30
₹629.78 ₹1,70,040.60
₹587.55 ₹3,17,277.00
₹556.11 ₹5,75,573.85
2,520 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Audio
1 W
350 VAC
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.2 mm
No Switch
Without Detent
Control Potentiometer
20000 Cycle
IP40
- 1 C
+ 125 C
3852
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns Model 3851 and 3852 Single-Turn Panel Controls
Torque Improvement

Bourns Sensors & Controls Product Line is announcing an
improvement to their model 3851 and 3852 3/4" diameter panel
control. The improvement results in better consistency in
tactile feel and rotational torque. These changes will affect
all standard part numbers and many of the custom part numbers
related to these models.

The design improvement involves the addition of a Delrin acetal
resin washer between the moving rotor and the rear side of the
bushing resulting in a smoother feel and better consistency in
rotational torque.

The improvement will be implemented in production at the end of
April, 2012. Since this improvement will be a running change,
some customers may receive product from the current design until
the existing inventory has been depleted.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0312-16

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.