4114R-2-394LF
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 14pin 390Kohms Bussed Low Profile
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹104.36 | ₹104.36 | |
| ₹59.91 | ₹599.10 | |
| ₹48.73 | ₹1,218.25 | |
| ₹37.46 | ₹3,746.00 | |
| ₹32.80 | ₹8,200.00 | |
| ₹29.82 | ₹14,910.00 | |
| ₹27.30 | ₹27,300.00 | |
| ₹23.57 | ₹1,17,850.00 | |
| ₹21.90 | ₹2,19,000.00 |
Similar Products
Datasheet
Models
PCN
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210060
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
- Country of Origin:
- Costa Rica
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India

BOURNS COLOR CHANGE FROM GOLD TO BLACK
BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.
For more information, please contact a Mouser Technical Sales
Representative.
5-0309-1